Part Details for SAC-3P-1,5-PUR/DTFS by Phoenix Contact
Overview of SAC-3P-1,5-PUR/DTFS by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-3P-1,5-PUR/DTFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414995
|
TME | Connection lead, DT06-3S, PIN: 3, straight, 1.5m, plug, 48VAC, 8A Min Qty: 1 | 8 |
|
$17.4900 / $20.1900 | Buy Now |
Part Details for SAC-3P-1,5-PUR/DTFS
SAC-3P-1,5-PUR/DTFS CAD Models
SAC-3P-1,5-PUR/DTFS Part Data Attributes
|
SAC-3P-1,5-PUR/DTFS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-3P-1,5-PUR/DTFS
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |