SAC-3P-10,0-PUR/DTFS
Phoenix Contact
Description: Circular Connector,

Overview of SAC-3P-10,0-PUR/DTFS by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1265A-A Analog Devices LTC3220EPF - 360mA general pur

Price & Stock for SAC-3P-10,0-PUR/DTFS by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 1414998
TME Connection lead, DT06-3S, PIN: 3, straight, 10m, plug, 48VAC, 8A, SAC Min Qty: 1 0
  • 1 $43.7500
  • 5 $40.8300
  • 10 $37.9100
$37.9100 / $43.7500 RFQ

CAD Models for SAC-3P-10,0-PUR/DTFS by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAC-3P-10,0-PUR/DTFS by Phoenix Contact

SAC-3P-10,0-PUR/DTFS
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. SAC-3P-10,0-PUR/DTFS
    Phoenix Contact
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAC-3P-10,0-PUR/DTFS by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAC-3P-10,0-PUR/DTFS by Phoenix Contact

Select Manufacturer
Which Manufacturer of SAC-3P-10,0-PUR/DTFS would you like to use for your alert(s)?
  • Please alert me when SAC-3P-10,0-PUR/DTFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAC-3P-10,0-PUR/DTFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAC-3P-10,0-PUR/DTFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAC-3P-10,0-PUR/DTFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAC-3P-10,0-PUR/DTFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAC-3P-10,0-PUR/DTFS by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: