Part Details for SAC-4P- 1 0-PUR/M12FRS PE by Phoenix Contact
Overview of SAC-4P- 1 0-PUR/M12FRS PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-4P- 1 0-PUR/M12FRS PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - S-coded - cable length: 1 m - for AC current up to 12 A/690 V RoHS: Compliant | 0 |
|
$28.0800 / $35.6000 | Buy Now |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - S-coded - cable length: 1 m - for AC current up to 12 A/690 V RoHS: Compliant | 0 |
|
$28.0800 / $35.6000 | Buy Now |