Part Details for SAC-4P- 5,0-PUR/M12FR-3L by Phoenix Contact
Overview of SAC-4P- 5,0-PUR/M12FR-3L by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-4P- 5,0-PUR/M12FR-3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5854
|
Newark | Sensor Cable, Pur, M12 Sensor Right Angle 4 Position Receptacle, Free Ends, 5 M, 196.85 " Rohs Compliant: Yes |Phoenix Contact SAC-4P- 5,0-PUR/M12FR-3L (Alternate Part Number: 4017918137113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 / $27.2800 | Buy Now |