Part Details for SAC-4P-10,0-PUR/M12FS by Phoenix Contact
Overview of SAC-4P-10,0-PUR/M12FS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-4P-10,0-PUR/M12FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0535
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 4 Position Receptacle, Free Ends, 10 M Rohs Compliant: Yes |Phoenix Contact SAC-4P-10,0-PUR/M12FS (Alternate Part Number: 4017918185701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9200 / $30.0700 | Buy Now |
DISTI #
1683002
|
TME | Connection lead, M12, PIN: 4, straight, 10m, plug, 250VAC, 4A, SAC Min Qty: 1 | 0 |
|
$20.8700 / $24.0900 | RFQ |
Part Details for SAC-4P-10,0-PUR/M12FS
SAC-4P-10,0-PUR/M12FS CAD Models
SAC-4P-10,0-PUR/M12FS Part Data Attributes
|
SAC-4P-10,0-PUR/M12FS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-4P-10,0-PUR/M12FS
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: UL 94-HB | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Total Number of Contacts | 4 |