Part Details for SAC-4P-FST/20 0-PUR SH SCO by Phoenix Contact
Overview of SAC-4P-FST/20 0-PUR SH SCO by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
AD8465WBCPZ-WP | Analog Devices | R/R Fst Sngl 2.5V-5.5V Supp, L | |
AD8465WBCPZ-R7 | Analog Devices | R/R Fst Sngl 2.5V-5.5V Supp, L |
Price & Stock for SAC-4P-FST/20 0-PUR SH SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly, 4-position, PUR halogen-free, black RAL 9005, shielded, free cable end, on Socket straight M12 RoHS: Compliant | 0 |
|
$218.9800 / $241.7100 | Buy Now |
|
Master Electronics | Cable Assembly, 4-position, PUR halogen-free, black RAL 9005, shielded, free cable end, on Socket straight M12 RoHS: Compliant | 0 |
|
$218.9800 / $241.7100 | Buy Now |