Part Details for SAC-4P-M8MS/1,5-PUR by Phoenix Contact
Overview of SAC-4P-M8MS/1,5-PUR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SAC-4P-M8MS/1,5-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1681787
|
TME | Connection lead, M8, PIN: 4, straight, 1.5m, plug, 30VAC, 4A, PUR Min Qty: 1 | 0 |
|
$8.1100 / $9.3600 | RFQ |
Part Details for SAC-4P-M8MS/1,5-PUR
SAC-4P-M8MS/1,5-PUR CAD Models
SAC-4P-M8MS/1,5-PUR Part Data Attributes:
|
SAC-4P-M8MS/1,5-PUR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-4P-M8MS/1,5-PUR
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |