Part Details for SAC-4P-MST/ 1,5-PUR SH SCO by Phoenix Contact
Overview of SAC-4P-MST/ 1,5-PUR SH SCO by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-4P-MST/ 1,5-PUR SH SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9241
|
Newark | Sensor Cable, Pur, M12 Plug, 4 Way, Free Ends, 1.5 M, 59.055 " Rohs Compliant: Yes |Phoenix Contact SAC-4P-MST/ 1,5-PUR SH SCO (Alternate Part Number: 4046356693240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2600 / $49.2400 | Buy Now |