Part Details for SAC-5P-10,0-PUR/M12FS by Phoenix Contact
Overview of SAC-5P-10,0-PUR/M12FS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-5P-10,0-PUR/M12FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5866
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 5 Position Receptacle, Free Ends, 10 M, 393.7 " Rohs Compliant: Yes |Phoenix Contact SAC-5P-10,0-PUR/M12FS (Alternate Part Number: 4017918185749 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3500 / $35.0000 | Buy Now |
DISTI #
1683374
|
TME | Connection lead, M12, PIN: 5, straight, 10m, plug, 60VAC, 4A, SAC Min Qty: 1 | 0 |
|
$24.3200 / $28.0600 | RFQ |
Part Details for SAC-5P-10,0-PUR/M12FS
SAC-5P-10,0-PUR/M12FS CAD Models
SAC-5P-10,0-PUR/M12FS Part Data Attributes
|
SAC-5P-10,0-PUR/M12FS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-5P-10,0-PUR/M12FS
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC 61076-2-101, UL | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |