Part Details for SAC-5P-M12MS PB TR by Phoenix Contact
Overview of SAC-5P-M12MS PB TR by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC-5P-M12MS PB TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2816
|
Newark | Conn, Circular, Plg, 4Ways, Crimp |Phoenix Contact SAC-5P-M12MS PB TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6000 / $23.3800 | Buy Now |
|
Onlinecomponents.com | Terminating resistor PROFIBUS M12 RoHS: Compliant |
20 In Stock |
|
$21.8500 / $42.9900 | Buy Now |
DISTI #
78815326
|
Verical | Connector for Sensor Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$33.7306 / $53.9398 | Buy Now |
|
Master Electronics | Terminating resistor PROFIBUS M12 RoHS: Compliant |
20 In Stock |
|
$21.8500 / $42.9900 | Buy Now |