Part Details for SAC-5P-M12MS/1,5-PVC by Phoenix Contact
Overview of SAC-5P-M12MS/1,5-PVC by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for SAC-5P-M12MS/1,5-PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415675
|
TME | Connection lead, M12, PIN: 5, straight, 1.5m, plug, 60VAC, 4A, SAC Min Qty: 1 | 39 |
|
$9.0900 / $10.4800 | Buy Now |
Part Details for SAC-5P-M12MS/1,5-PVC
SAC-5P-M12MS/1,5-PVC CAD Models
SAC-5P-M12MS/1,5-PVC Part Data Attributes
|
SAC-5P-M12MS/1,5-PVC
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-5P-M12MS/1,5-PVC
Phoenix Contact
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |