Part Details for SAC-5P-M12MS/3,0-PVC by Phoenix Contact
Overview of SAC-5P-M12MS/3,0-PVC by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC-5P-M12MS/3,0-PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415676
|
TME | Connection lead, M12, PIN: 5, straight, 3m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$9.9700 / $11.5000 | RFQ |