Part Details for SAC-5PT-FB/MB-MBFPBDPSH by Phoenix Contact
Overview of SAC-5PT-FB/MB-MBFPBDPSH by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SAC-5PT-FB/MB-MBFPBDPSH
SAC-5PT-FB/MB-MBFPBDPSH CAD Models
SAC-5PT-FB/MB-MBFPBDPSH Part Data Attributes
|
SAC-5PT-FB/MB-MBFPBDPSH
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-5PT-FB/MB-MBFPBDPSH
Phoenix Contact
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |