Part Details for SAC-6P-10,0-PUR/M 8FR by Phoenix Contact
Overview of SAC-6P-10,0-PUR/M 8FR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for SAC-6P-10,0-PUR/M 8FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7799
|
Newark | Sensor Cord, 6P, M8 Rcpt-Free End, 10M, Connector To Connector:90° M8 Receptacle To Free End, Cable Length - Metric:10M, Cable Length - Imperial:32.81Ft, Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M8 Sensor Right Rohs Compliant: Yes |Phoenix Contact SAC-6P-10,0-PUR/M 8FR (Alternate Part Number: 4046356021050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8900 / $45.8400 | Buy Now |
Part Details for SAC-6P-10,0-PUR/M 8FR
SAC-6P-10,0-PUR/M 8FR CAD Models
SAC-6P-10,0-PUR/M 8FR Part Data Attributes
|
SAC-6P-10,0-PUR/M 8FR
Phoenix Contact
Buy Now
|
Compare Parts:
SAC-6P-10,0-PUR/M 8FR
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |