There are no models available for this part yet.
Overview of SAC-8P-10,0-PUR/M12FS by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-8P-10,0-PUR/M12FS by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79X5870
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 8 Position Receptacle, Free Ends, 10 M, 393.7 " Rohs Compliant: Yes |Phoenix Contact SAC-8P-10,0-PUR/M12FS (Alternate Part Number: 4017918944544 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0700 / $93.3500 | Buy Now |
CAD Models for SAC-8P-10,0-PUR/M12FS by Phoenix Contact
Part Data Attributes for SAC-8P-10,0-PUR/M12FS by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for SAC-8P-10,0-PUR/M12FS
This table gives cross-reference parts and alternative options found for SAC-8P-10,0-PUR/M12FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAC-8P-10,0-PUR/M12FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAC-8P-10,0-PUR/FSSCO | Circular Connector, | Phoenix Contact | SAC-8P-10,0-PUR/M12FS vs SAC-8P-10,0-PUR/FSSCO |