Part Details for SACC BIT M12-D20 by Phoenix Contact
Overview of SACC BIT M12-D20 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for SACC BIT M12-D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9299
|
Newark | Nut, M12 Connector Rohs Compliant: Na |Phoenix Contact SACC BIT M12-D20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6100 / $53.5600 | Buy Now |
|
Onlinecomponents.com | Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm hexagonal drive RoHS: Compliant |
9 In Stock 21 Factory Stock |
|
$72.3300 / $96.6000 | Buy Now |
|
Master Electronics | Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm hexagonal drive RoHS: Compliant |
9 In Stock 21 Factory Stock |
|
$72.3300 / $96.6000 | Buy Now |
Part Details for SACC BIT M12-D20
SACC BIT M12-D20 CAD Models
SACC BIT M12-D20 Part Data Attributes
|
SACC BIT M12-D20
Phoenix Contact
Buy Now
|
Compare Parts:
SACC BIT M12-D20
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |