Part Details for SACC BIT M8-D12 by Phoenix Contact
Overview of SACC BIT M8-D12 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for SACC BIT M8-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 12 mm - for 4 mm hexagonal drive RoHS: Compliant | 10 Factory Stock |
|
$41.6100 / $52.8600 | Buy Now |
|
Master Electronics | Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 12 mm - for 4 mm hexagonal drive RoHS: Compliant | 10 Factory Stock |
|
$41.6100 / $52.8600 | Buy Now |