Part Details for SACC-5P-DSI-M12MSB/FSB-M16 by Phoenix Contact
Overview of SACC-5P-DSI-M12MSB/FSB-M16 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7533BCBZ-RL7 | Analog Devices | Low Power MIPI-DSI deep color |
Price & Stock for SACC-5P-DSI-M12MSB/FSB-M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - B-coded - bipolar/screw mounting with M16 thread RoHS: Compliant | 0 |
|
$31.5200 / $39.9700 | Buy Now |
|
Master Electronics | Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - B-coded - bipolar/screw mounting with M16 thread RoHS: Compliant | 0 |
|
$31.5200 / $39.9700 | Buy Now |
Part Details for SACC-5P-DSI-M12MSB/FSB-M16
SACC-5P-DSI-M12MSB/FSB-M16 CAD Models
SACC-5P-DSI-M12MSB/FSB-M16 Part Data Attributes
|
SACC-5P-DSI-M12MSB/FSB-M16
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-5P-DSI-M12MSB/FSB-M16
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |