Part Details for SACC-CC-8QO-0 5 SH by Phoenix Contact
Overview of SACC-CC-8QO-0 5 SH by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SACC-CC-8QO-0 5 SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable connector - 8-pos. - halogen-free - shielded - insulation displacement connection - housing material: zinc die-cast - nickel-plated - outer cable diameter of 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$47.5900 / $60.4500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$58.5000 | Buy Now | |
|
Master Electronics | Cable connector - 8-pos. - halogen-free - shielded - insulation displacement connection - housing material: zinc die-cast - nickel-plated - outer cable diameter of 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$47.5900 / $60.4500 | Buy Now |