Part Details for SACC-CI-M12FS-17CON-L90 by Phoenix Contact
Overview of SACC-CI-M12FS-17CON-L90 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SACC-CI-M12FS-17CON-L90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3625
|
Newark | Sensor Connector, M12, Rcpt, 17Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:17Contacts, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Right Angle Pcb Mount, Ip/Nema Rohs Compliant: Yes |Phoenix Contact SACC-CI-M12FS-17CON-L90 (Alternate Part Number: 4046356692915 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4800 / $30.7700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 17-pos. without shroud - A-coded - with angled solder connection - contact insert only RoHS: Compliant |
20 In Stock |
|
$32.4000 / $41.2800 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type socket - 17-pos. without shroud - A-coded - with angled solder connection - contact insert only RoHS: Compliant |
20 In Stock |
|
$32.4000 / $41.2800 | Buy Now |
Part Details for SACC-CI-M12FS-17CON-L90
SACC-CI-M12FS-17CON-L90 CAD Models
SACC-CI-M12FS-17CON-L90 Part Data Attributes
|
SACC-CI-M12FS-17CON-L90
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-CI-M12FS-17CON-L90
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |