Part Details for SACC-CI-M12FS-5CON-L180-THR by Phoenix Contact
Overview of SACC-CI-M12FS-5CON-L180-THR by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SACC-CI-M12FS-5CON-L180-THR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79014974
|
Verical | Sensor/actuator flush-type socket, 5-pos., A-coded, with straight THR solder connection, only contact insert Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 63 |
|
$5.9842 / $8.2790 | Buy Now |
DISTI #
1432363
|
TTI | Circular Metric Connectors SACC-CI-M12F S-5CON-L180-THR SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3815 In Stock |
|
$7.0200 / $9.0400 | Buy Now |
DISTI #
1551448
|
TTI | Circular Metric Connectors SACC-CI-M12FS- 5CON-L180-THR RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$6.7900 | Buy Now |
Part Details for SACC-CI-M12FS-5CON-L180-THR
SACC-CI-M12FS-5CON-L180-THR CAD Models
SACC-CI-M12FS-5CON-L180-THR Part Data Attributes:
|
SACC-CI-M12FS-5CON-L180-THR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-CI-M12FS-5CON-L180-THR
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |