Part Details for SACC-CI-M12FS-8CON-L90 SCO by Phoenix Contact
Overview of SACC-CI-M12FS-8CON-L90 SCO by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SACC-CI-M12FS-8CON-L90 SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3631
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:8Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Pcb Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact SACC-CI-M12FS-8CON-L90 SCO (Alternate Part Number: 4046356438568 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6500 / $31.0300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 8-pos. - A-coded - with angled solder connection - only contact insert RoHS: Compliant |
24 In Stock 10 Factory Stock |
|
$21.6800 / $29.3300 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type connector - socket - 8-pos. - A-coded - with angled solder connection - only contact insert RoHS: Compliant |
24 In Stock 10 Factory Stock |
|
$21.6800 / $29.3300 | Buy Now |