Part Details for SACC-CI-M12MS-4CON-L180THR by Phoenix Contact
Overview of SACC-CI-M12MS-4CON-L180THR by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Part Details for SACC-CI-M12MS-4CON-L180THR
SACC-CI-M12MS-4CON-L180THR CAD Models
SACC-CI-M12MS-4CON-L180THR Part Data Attributes
|
SACC-CI-M12MS-4CON-L180THR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-CI-M12MS-4CON-L180THR
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |