Part Details for SACC-CIP-M12FSD-4PSMDSHT by Phoenix Contact
Overview of SACC-CIP-M12FSD-4PSMDSHT by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SACC-CIP-M12FSD-4PSMDSHT
SACC-CIP-M12FSD-4PSMDSHT CAD Models
SACC-CIP-M12FSD-4PSMDSHT Part Data Attributes
|
SACC-CIP-M12FSD-4PSMDSHT
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-CIP-M12FSD-4PSMDSHT
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |