Part Details for SACC-DSI-M12FSB-5CON-M16 by Phoenix Contact
Overview of SACC-DSI-M12FSB-5CON-M16 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65DSI84ZXHR | Texas Instruments | MIPI® DSI bridge to Flatlink™ LVDS single-channel DSI to dual-link LVDS bridge 64-NFBGA -40 to 85 | |
SN65DSI86IPAPQ1 | Texas Instruments | Automotive MIPI® DSI BRIDGE TO eDP 64-HTQFP -40 to 85 |
Price & Stock for SACC-DSI-M12FSB-5CON-M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - B-coded - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$13.6200 / $17.7300 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - B-coded - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$13.6200 / $17.7300 | Buy Now |
Part Details for SACC-DSI-M12FSB-5CON-M16
SACC-DSI-M12FSB-5CON-M16 CAD Models
SACC-DSI-M12FSB-5CON-M16 Part Data Attributes
|
SACC-DSI-M12FSB-5CON-M16
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-DSI-M12FSB-5CON-M16
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |