Part Details for SACC-DSI-M5FS-3CON-L180 by Phoenix Contact
Overview of SACC-DSI-M5FS-3CON-L180 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for SACC-DSI-M5FS-3CON-L180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7587
|
Newark | Sensor Connector, M5, Rcpt, 3P, Panel, Product Range:-, Sensor Connector Size:M5, Gender:Receptacle, No. Of Contacts:3Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact SACC-DSI-M5FS-3CON-L180 (Alternate Part Number: 4046356024440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 / $16.6500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 3-pos. - M5 - prewall/screw mounting - with straight solder connection RoHS: Compliant | 0 |
|
$28.0300 / $35.5400 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type socket - 3-pos. - M5 - prewall/screw mounting - with straight solder connection RoHS: Compliant | 0 |
|
$28.0300 / $35.5400 | Buy Now |
Part Details for SACC-DSI-M5FS-3CON-L180
SACC-DSI-M5FS-3CON-L180 CAD Models
SACC-DSI-M5FS-3CON-L180 Part Data Attributes:
|
SACC-DSI-M5FS-3CON-L180
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-DSI-M5FS-3CON-L180
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |