Part Details for SACC-E-FSB-5CON-M16/0,5SCO by Phoenix Contact
Overview of SACC-E-FSB-5CON-M16/0,5SCO by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for SACC-E-FSB-5CON-M16/0,5SCO
SACC-E-FSB-5CON-M16/0,5SCO CAD Models
SACC-E-FSB-5CON-M16/0,5SCO Part Data Attributes
|
SACC-E-FSB-5CON-M16/0,5SCO
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-E-FSB-5CON-M16/0,5SCO
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |