Part Details for SACC-E-M 8MS-5CON-M 8/0.5 DN by Phoenix Contact
Overview of SACC-E-M 8MS-5CON-M 8/0.5 DN by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SACC-E-M 8MS-5CON-M 8/0.5 DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78959754
|
Verical | Cable Assembly Circular 0.5m 26AWG M8 Circular 5 Straight Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 2 |
|
$15.7227 / $18.9014 | Buy Now |