There are no models available for this part yet.
Overview of SACC-E-M12MSS-3P-M16/05PE by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA179L05P-E | Renesas Electronics Corporation | 3 Terminal Regulators, TO-92 Mod, / | |
H5N2305P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 35A 38Mohm To-3Pfm | |
74LS05P-E | Renesas Electronics Corporation | HD74LS Series |