Part Details for SACC-FSX-8QO SH PN SCO by Phoenix Contact
Overview of SACC-FSX-8QO SH PN SCO by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SACC-FSX-8QO SH PN SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - PROFINET CAT6<sub>A</sub> (10 Gbps) - 8-position - halogen-free - shielded - Socket straight M12 SPEEDCON - X-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$60.4500 / $78.6900 | Buy Now |
|
Master Electronics | Connector - PROFINET CAT6<sub>A</sub> (10 Gbps) - 8-position - halogen-free - shielded - Socket straight M12 SPEEDCON - X-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$60.4500 / $78.6900 | Buy Now |