Part Details for SACC-FSX-8QOSHETHSCO by Phoenix Contact
Overview of SACC-FSX-8QOSHETHSCO by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Part Details for SACC-FSX-8QOSHETHSCO
SACC-FSX-8QOSHETHSCO CAD Models
SACC-FSX-8QOSHETHSCO Part Data Attributes
|
SACC-FSX-8QOSHETHSCO
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-FSX-8QOSHETHSCO
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |