Part Details for SACC-M12FRD-4Q SH by Phoenix Contact
Overview of SACC-M12FRD-4Q SH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SACC-M12FRD-4Q SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Socket angled M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$28.7300 / $36.4200 | Buy Now |
|
Master Electronics | Bus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Socket angled M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$28.7300 / $36.4200 | Buy Now |