Part Details for SACC-M12FST-3PECON-PG11-M by Phoenix Contact
Overview of SACC-M12FST-3PECON-PG11-M by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Automotive
Price & Stock for SACC-M12FST-3PECON-PG11-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power connectors - Power - 4-position - unshielded - Socket straight M12 - T-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - For direct current up to 12 A/63 V |
13 In Stock 761 Factory Stock |
|
$23.7400 / $33.6200 | Buy Now |
|
Master Electronics | Power connectors - Power - 4-position - unshielded - Socket straight M12 - T-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - For direct current up to 12 A/63 V |
13 In Stock 761 Factory Stock |
|
$23.7400 / $33.6200 | Buy Now |
Part Details for SACC-M12FST-3PECON-PG11-M
SACC-M12FST-3PECON-PG11-M CAD Models
SACC-M12FST-3PECON-PG11-M Part Data Attributes
|
SACC-M12FST-3PECON-PG11-M
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-M12FST-3PECON-PG11-M
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |