Part Details for SACC-M12MR-4CON-PG7-M by Phoenix Contact
Overview of SACC-M12MR-4CON-PG7-M by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SACC-M12MR-4CON-PG7-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - Universal - Universal - 4-position - Plug angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
46 In Stock |
|
$10.7900 / $14.2500 | Buy Now |
DISTI #
1681101
|
TTI | Circular Metric Connectors M12 R/A PLG 4P PG7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.0700 / $12.3300 | Buy Now |
|
Master Electronics | Connector - Universal - Universal - 4-position - Plug angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
46 In Stock |
|
$10.7900 / $14.2500 | Buy Now |
Part Details for SACC-M12MR-4CON-PG7-M
SACC-M12MR-4CON-PG7-M CAD Models
SACC-M12MR-4CON-PG7-M Part Data Attributes:
|
SACC-M12MR-4CON-PG7-M
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-M12MR-4CON-PG7-M
Phoenix Contact
Circular Connector, 4 Contact(s), Polyamide, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: IEC 61076-2-101, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |