Part Details for SACC-M12MS-4SC SH CCL by Phoenix Contact
Overview of SACC-M12MS-4SC SH CCL by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SACC-M12MS-4SC SH CCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector, CC link, 4-position, shielded, Plug straight M12, A-coded, Spring-cage connection, knurl material: Nickel-plated brass, External cable diameter 4 mm ... 8 mm RoHS: Compliant |
10 In Stock |
|
$24.6500 / $30.6100 | Buy Now |
|
Master Electronics | Connector, CC link, 4-position, shielded, Plug straight M12, A-coded, Spring-cage connection, knurl material: Nickel-plated brass, External cable diameter 4 mm ... 8 mm RoHS: Compliant |
10 In Stock |
|
$24.6500 / $30.6100 | Buy Now |