There are no models available for this part yet.
Overview of SACC-M12MS-5CON-PG 9 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SACC-M12MS-5CON-PG 9 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
30 In Stock |
|
$11.9600 / $15.8100 | Buy Now | ||
DISTI #
63324506
|
Verical | Connector, Universal, 5-position, Plug straight M12 Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 1 |
|
$11.9165 / $13.3422 | Buy Now | |
Master Electronics | Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
30 In Stock |
|
$11.9600 / $15.8100 | Buy Now |
CAD Models for SACC-M12MS-5CON-PG 9 by Phoenix Contact
Part Data Attributes for SACC-M12MS-5CON-PG 9 by Phoenix Contact
SACC-M12MS-5CON-PG 9
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
SACC-M12MS-5CON-PG 9Phoenix ContactVS
-