Part Details for SACC-M12MS-5PLSHDN by Phoenix Contact
Overview of SACC-M12MS-5PLSHDN by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for SACC-M12MS-5PLSHDN
SACC-M12MS-5PLSHDN CAD Models
SACC-M12MS-5PLSHDN Part Data Attributes
|
SACC-M12MS-5PLSHDN
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-M12MS-5PLSHDN
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |