Part Details for SACC-M12MS-8CON-PG9-SH by Phoenix Contact
Overview of SACC-M12MS-8CON-PG9-SH by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SACC-M12MS-8CON-PG9-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1511857
|
TTI | Circular Metric Connectors M12 PLG 8P PG NICKEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$31.2500 / $39.3300 | Buy Now |
Part Details for SACC-M12MS-8CON-PG9-SH
SACC-M12MS-8CON-PG9-SH CAD Models
SACC-M12MS-8CON-PG9-SH Part Data Attributes:
|
SACC-M12MS-8CON-PG9-SH
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-M12MS-8CON-PG9-SH
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |