Part Details for SACC-M12MST-3PECON-PG11-M by Phoenix Contact
Overview of SACC-M12MST-3PECON-PG11-M by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SACC-M12MST-3PECON-PG11-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power connectors - Power - 4-position - unshielded - Plug straight M12 - T-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - For direct current up to 12 A/63 V - Contact 4 leading |
26 In Stock 126 Factory Stock |
|
$23.6200 / $29.6800 | Buy Now |
DISTI #
1404643
|
TTI | Circular Metric Connectors SACC-M12MST 3PECON-PG11-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$24.7300 / $25.9600 | Buy Now |
|
Master Electronics | Power connectors - Power - 4-position - unshielded - Plug straight M12 - T-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - For direct current up to 12 A/63 V - Contact 4 leading |
26 In Stock 126 Factory Stock |
|
$23.6200 / $29.6800 | Buy Now |
Part Details for SACC-M12MST-3PECON-PG11-M
SACC-M12MST-3PECON-PG11-M CAD Models
SACC-M12MST-3PECON-PG11-M Part Data Attributes
|
SACC-M12MST-3PECON-PG11-M
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-M12MST-3PECON-PG11-M
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |