Part Details for SACC-MINFS-4CON-PG13 by Phoenix Contact
Overview of SACC-MINFS-4CON-PG13 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for SACC-MINFS-4CON-PG13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - Universal - 4-position - Socket straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm RoHS: Compliant |
14 In Stock 319 Factory Stock |
|
$32.2400 / $38.2400 | Buy Now |
|
Master Electronics | Connector - Universal - 4-position - Socket straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm RoHS: Compliant |
14 In Stock 319 Factory Stock |
|
$32.2400 / $38.2400 | Buy Now |
Part Details for SACC-MINFS-4CON-PG13
SACC-MINFS-4CON-PG13 CAD Models
SACC-MINFS-4CON-PG13 Part Data Attributes
|
SACC-MINFS-4CON-PG13
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-MINFS-4CON-PG13
Phoenix Contact
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |