Part Details for SACC-MINMS-4CON-PG13 by Phoenix Contact
Overview of SACC-MINMS-4CON-PG13 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SACC-MINMS-4CON-PG13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 4 leading RoHS: Compliant |
8 In Stock 32 Factory Stock |
|
$30.1100 / $35.2900 | Buy Now |
|
Master Electronics | Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 4 leading RoHS: Compliant |
8 In Stock 32 Factory Stock |
|
$30.1100 / $35.2900 | Buy Now |
Part Details for SACC-MINMS-4CON-PG13
SACC-MINMS-4CON-PG13 CAD Models
SACC-MINMS-4CON-PG13 Part Data Attributes
|
SACC-MINMS-4CON-PG13
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-MINMS-4CON-PG13
Phoenix Contact
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |