Part Details for SACC-V-4CON-PG9/A by Phoenix Contact
Overview of SACC-V-4CON-PG9/A by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SACC-V-4CON-PG9/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Valve connectors - Universal - 4-position - Valve connector A - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
200 In Stock 508 Factory Stock |
|
$4.6300 / $5.3800 | Buy Now |
DISTI #
SACC-V-4CON-PG9/A
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 4, 250V Min Qty: 1 | 0 |
|
$4.0500 / $5.2100 | RFQ |
|
Master Electronics | Valve connectors - Universal - 4-position - Valve connector A - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
200 In Stock 508 Factory Stock |
|
$4.6300 / $5.3800 | Buy Now |
Part Details for SACC-V-4CON-PG9/A
SACC-V-4CON-PG9/A CAD Models
SACC-V-4CON-PG9/A Part Data Attributes
|
SACC-V-4CON-PG9/A
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-V-4CON-PG9/A
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |