Part Details for SAD9S0GM0G by Amphenol Positronic
Overview of SAD9S0GM0G by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SAD9S0GM0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7038
|
Newark | Connector |Positronic SAD9S0GM0G Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.1800 / $406.4000 | Buy Now |
DISTI #
30AK7416
|
Newark | D Sub Adapter, Rcpt-Plug, 9Pos Rohs Compliant: No |Positronic SAD9S0GM0G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.2600 / $436.7400 | Buy Now |
DISTI #
4306-SAD9S0GM0G-ND
|
DigiKey | D-SUB CONNECTOR SAVER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22 In Stock |
|
$144.3510 / $162.8000 | Buy Now |
DISTI #
276-SAD9S0GM0G
|
Mouser Electronics | D-Sub Adapters & Gender Changers ADAPTER SAVER 9 F-M AU RoHS: Not Compliant | 0 |
|
$144.3500 / $162.8000 | Order Now |
DISTI #
POSSAD9S0GM0G
|
Heilind Electronics | 9 POS CONNECTOR SAVER STANDARD DENSITY | Americas - 0 in Stock |
|
$136.7457 / $355.9424 | Buy Now |
DISTI #
SAD9S0GM0G
|
TTI | D-Sub Adapters & Gender Changers ADAPTER SAVER 9 F-M AU Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSSAD9S0GM0G
|
Interstate Connecting Components | 9 POS CONNECTOR SAVER STANDARD DENSITY | 0 |
|
$136.7457 / $355.9424 | Buy Now |
Part Details for SAD9S0GM0G
SAD9S0GM0G CAD Models
SAD9S0GM0G Part Data Attributes
|
SAD9S0GM0G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SAD9S0GM0G
Amphenol Positronic
Rectangular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.213 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |