Part Details for SADD104M/F by Amphenol Positronic
Overview of SADD104M/F by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SADD104M/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4840
|
Newark | Sadd104M/F |Positronic SADD104M/F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,086.5000 / $2,742.6300 | Buy Now |
DISTI #
276-SADD104M/F
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Not Compliant | 0 |
|
$1,705.9300 | Order Now |
Part Details for SADD104M/F
SADD104M/F CAD Models
SADD104M/F Part Data Attributes
|
SADD104M/F
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SADD104M/F
Amphenol Positronic
Rectangular Connector Adapter, 104 Contacts(Side1), 104 Contacts(Side2), Panel Mount, Male-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.668 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.729 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 104 | |
Number of Contacts:Side 2 | 104 | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES |