There are no models available for this part yet.
Overview of SADD15S0GM0G by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SADD15S0GM0G by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH7033
|
Newark | Connector |Positronic SADD15S0GM0G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.6100 / $557.1000 | Buy Now | |
DISTI #
30AK7412
|
Newark | D Sub Adapter, Rcpt-Plug, 15Pos Rohs Compliant: No |Positronic SADD15S0GM0G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$563.6800 / $740.9400 | Buy Now | |
DISTI #
4306-SADD15S0GM0G-ND
|
DigiKey | D-SUB CONNECTOR SAVER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$223.4540 / $311.3600 | Buy Now | |
DISTI #
276-SADD15S0GM0G
|
Mouser Electronics | D-Sub Adapters & Gender Changers ADAPTER SAVER 15 GOLD RoHS: Not Compliant | 6 |
|
$243.2900 / $272.3300 | Buy Now | |
DISTI #
POSSADD15S0GM0G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
SADD15S0GM0G
|
TTI | D-Sub Adapters & Gender Changers ADAPTER SAVER 15 GOLD Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$591.4400 | Buy Now | |
DISTI #
POSSADD15S0GM0G
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
SADD15S0GM0G
|
PEI Genesis | ADAPTER SAVER 15 GOLD Min Qty: 1 | 2 |
|
$521.6500 | Buy Now |
CAD Models for SADD15S0GM0G by Amphenol Positronic
Part Data Attributes for SADD15S0GM0G by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|