Part Details for SAE81C80A by Siemens
Overview of SAE81C80A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SAE81C80A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS DUAL-PORT RAM Multi-Port SRAM, 504X8, CMOS, PQCC44 RoHS: Not Compliant |
|
|
RFQ |
Part Details for SAE81C80A
SAE81C80A CAD Models
SAE81C80A Part Data Attributes
|
SAE81C80A
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAE81C80A
Siemens
Dual-Port SRAM, 504X8, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PQCC-J44 | |
Memory Density | 4032 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 44 | |
Number of Words | 504 words | |
Number of Words Code | 504 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 504X8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 1 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for SAE81C80A
This table gives cross-reference parts and alternative options found for SAE81C80A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAE81C80A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55329J-17 | IC 32K X 9 CACHE SRAM, 17 ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32, Static RAM | Toshiba America Electronic Components | SAE81C80A vs TC55329J-17 |
KM69B257AJ-10 | Cache SRAM, 32KX9, 10ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | Samsung Semiconductor | SAE81C80A vs KM69B257AJ-10 |
MCM6705AJ12 | Standard SRAM, 32KX9, 12ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | Motorola Semiconductor Products | SAE81C80A vs MCM6705AJ12 |
CY7B174-21JC | Cache SRAM, 32KX9, 21ns, BICMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | SAE81C80A vs CY7B174-21JC |
CY7B174-21LC | Cache SRAM, 32KX9, 21ns, BICMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | SAE81C80A vs CY7B174-21LC |
QS83290-30V | Cache Tag SRAM, 32KX9, 30ns, CMOS, PDSO32, | Quality Semiconductor Inc | SAE81C80A vs QS83290-30V |
IDT71B229S28Y | Cache SRAM, 32KX9, 28ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | Integrated Device Technology Inc | SAE81C80A vs IDT71B229S28Y |
KM69B257J-12 | Cache SRAM, 32KX9, 12ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | SAE81C80A vs KM69B257J-12 |
MK62940AQ14 | 32KX9 CACHE SRAM, 14ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | SAE81C80A vs MK62940AQ14 |
CY7B174-21JCT | Cache SRAM, 32KX9, 21ns, BICMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | SAE81C80A vs CY7B174-21JCT |