Part Details for SAFC1808C0G202-151JNE by VENKEL LTD
Overview of SAFC1808C0G202-151JNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFC1808C0G202-151JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAFC1808C0G202-151JNE
|
Venkel Ltd. | Safety Cap, 1808, C0G, X2, 150pF, �5% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for SAFC1808C0G202-151JNE
SAFC1808C0G202-151JNE CAD Models
SAFC1808C0G202-151JNE Part Data Attributes
|
SAFC1808C0G202-151JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
SAFC1808C0G202-151JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | IEC60384-14; EN; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for SAFC1808C0G202-151JNE
This table gives cross-reference parts and alternative options found for SAFC1808C0G202-151JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFC1808C0G202-151JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1808A151JBRAT4X | Capacitor, Ceramic, Chip, General Purpose, 150pF, 1500V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | SAFC1808C0G202-151JNE vs VJ1808A151JBRAT4X |
1808SA151JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-151JNE vs 1808SA151JAT2A |
VJ1808A151JCRAT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1808, | Vishay Intertechnologies | SAFC1808C0G202-151JNE vs VJ1808A151JCRAT |
VJ1808A151JBRAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | SAFC1808C0G202-151JNE vs VJ1808A151JBRAT4X |
1808SA151JA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-151JNE vs 1808SA151JA14A |
1808SA151JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-151JNE vs 1808SA151JAT1A |
1808SA151JA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-151JNE vs 1808SA151JA12A |
1808SA151JA11A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-151JNE vs 1808SA151JA11A |
1808SA151JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-151JNE vs 1808SA151JAT4A |