There are no models available for this part yet.
Overview of SAFC1808C0G202-221JNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for SAFC1808C0G202-221JNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SAFC1808C0G202-221JNE
|
Venkel Ltd. | Safety Cap, 1808, C0G, X2, 220pF, �5% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for SAFC1808C0G202-221JNE by VENKEL LTD
Part Data Attributes for SAFC1808C0G202-221JNE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.2 mm
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
IEC60384-14; EN; TUV; UL
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for SAFC1808C0G202-221JNE
This table gives cross-reference parts and alternative options found for SAFC1808C0G202-221JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFC1808C0G202-221JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM42CCG3N221JY | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-221JNE vs KGM42CCG3N221JY |
1808SA221JAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SAFC1808C0G202-221JNE vs 1808SA221JAZ4A |
1808SA221JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-221JNE vs 1808SA221JAT2A |
1808SA221JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-221JNE vs 1808SA221JAT4A |
1808SA221JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-221JNE vs 1808SA221JAT1A |
VJ1808A221JBRAT4X | Capacitor, Ceramic, Chip, General Purpose, 220pF, 1500V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | SAFC1808C0G202-221JNE vs VJ1808A221JBRAT4X |
1808SA221JA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-221JNE vs 1808SA221JA12A |
1808SA221JAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SAFC1808C0G202-221JNE vs 1808SA221JAZ2A |
1808SA221JA13A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | SAFC1808C0G202-221JNE vs 1808SA221JA13A |