Part Details for SAFC1808X7R502-681KNE by VENKEL LTD
Overview of SAFC1808X7R502-681KNE by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFC1808X7R502-681KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Safety Cap, 1808, X7R, X1/Y2, 680pF, �10% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for SAFC1808X7R502-681KNE
SAFC1808X7R502-681KNE CAD Models
SAFC1808X7R502-681KNE Part Data Attributes
|
SAFC1808X7R502-681KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
SAFC1808X7R502-681KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-14; EN; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for SAFC1808X7R502-681KNE
This table gives cross-reference parts and alternative options found for SAFC1808X7R502-681KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFC1808X7R502-681KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-P1808X7R681K2KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1808, | NIC Components Corp | SAFC1808X7R502-681KNE vs NMC-P1808X7R681K2KTRPLPF |
202R29W681KV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808X7R502-681KNE vs 202R29W681KV6 |
NMC-H1808X7R681K2KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | SAFC1808X7R502-681KNE vs NMC-H1808X7R681K2KVTRPF |
CF42X7R681K2000AT | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.00068 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SAFC1808X7R502-681KNE vs CF42X7R681K2000AT |
202R29W681KV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808X7R502-681KNE vs 202R29W681KV4U |
CHV1808N2K0681KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP | Cal-Chip Electronics | SAFC1808X7R502-681KNE vs CHV1808N2K0681KXT |
202R29W681KV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808X7R502-681KNE vs 202R29W681KV4 |
CF42X7R681K2000AT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SAFC1808X7R502-681KNE vs CF42X7R681K2000AT |
202R29W681KV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808X7R502-681KNE vs 202R29W681KV6U |
CHV1808X2K0681KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | SAFC1808X7R502-681KNE vs CHV1808X2K0681KXT |