Part Details for SAIB-M23-19P-AN-10M by Weidmüller Interface GmbH & Co. KG
Overview of SAIB-M23-19P-AN-10M by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAIB-M23-19P-AN-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818141000
|
TME | Connection lead, M23, PIN: 19, angled, 10m, plug, 150VAC, 8A, PUR Min Qty: 1 | 2 |
|
$87.6500 / $94.4000 | Buy Now |